ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 40 m
- RS Stock No.:
- 188-182
- Mfr. Part No.:
- EVC15A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.50
(exc. VAT)
€97.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.50 |
*price indicative
- RS Stock No.:
- 188-182
- Mfr. Part No.:
- EVC15A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 40m | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | BVS 08 ATEX 109 U, CE, IECEx BVS 08.0041 U, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 40m | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals BVS 08 ATEX 109 U, CE, IECEx BVS 08.0041 U, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket is engineered for diverse applications, offering exceptional performance and reliability. Designed for seamless integration, this product ensures that connections are secure and enduring, even in demanding environments. Its halogen free construction underscores a commitment to safety, while the gold plated contacts enhance conductivity and longevity.
For applications in hazardous areas
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 40 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 40 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 40 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 40 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
