ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 188-215
- Mfr. Part No.:
- EVC253
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.36
(exc. VAT)
€43.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.36 |
*price indicative
- RS Stock No.:
- 188-215
- Mfr. Part No.:
- EVC253
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 1 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 1 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for superior performance in demanding environments, offering exceptional reliability and efficiency. The integration of high quality materials ensures that the cable excels in both static and dynamic conditions, making it ideal for use in drag chains. The versatile ambient temperature range adds to its adaptability, enabling it to function in various climates. With features like halogen free composition and gold plated contacts.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 4 m
