ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 186-543
- Mfr. Part No.:
- EVC176
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€29.12
(exc. VAT)
€35.82
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.12 |
*price indicative
- RS Stock No.:
- 186-543
- Mfr. Part No.:
- EVC176
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 2.5m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 2.5m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is specifically designed for enhanced flexibility and durability in demanding applications. With an impressive operational range, this product excels in both mechanical resilience and electrical performance, making it an ideal choice for various industrial environments. The durable TPU housing is complemented by brass, nickel plated components, ensuring longevity and reliability under movement and varying conditions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 2.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 2.5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 800 mm
