ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 9 m
- RS Stock No.:
- 188-261
- Mfr. Part No.:
- EVC995
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.21
(exc. VAT)
€50.69
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.21 |
*price indicative
- RS Stock No.:
- 188-261
- Mfr. Part No.:
- EVC995
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 9m | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 9m | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered to meet the demanding needs of modern automation. Designed to ensure seamless connectivity in dynamic environments, it boasts superior durability and flexibility, making it ideal for use in drag chains. Its robust construction utilises high-quality materials, ensuring reliable performance even under challenging conditions. With a remarkable operational temperature range and IP protection ratings, this product stands out for its resilience, making it a trusted choice in various industrial applications. The combination of gold-plated contacts and a silicone-free design highlights a commitment to quality and compatibility, ensuring your systems run without hassle.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 15 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 4.5 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.6 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.3 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.2 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 2.5 m
