ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 15 m

Subtotal (1 unit)*

€50.88

(exc. VAT)

€62.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€50.88

*price indicative

RS Stock No.:
189-604
Mfr. Part No.:
EVC518
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

15m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is expertly designed for reliable performance in demanding environments. With robust construction featuring a TPU moulded body and gold-plated contacts, it ensures optimal conductivity and durability. Specially crafted to be free from silicone and halogen, the cable meets stringent industry standards, making it ideal for applications in automated systems. Its wide temperature range of -25 to 90 degrees Celsius and impressive protection ratings, including IP65 to IP69K, provide assurance against dust and moisture ingress. The product supports flexibility with a high bending cycle capacity and torsional strain tolerance, making it suitable for dynamic applications. Whether in stationary or moving setups, this cable promises consistent performance, underlining its value for industrial usage.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links