ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 188-268
- Mfr. Part No.:
- E12284
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€64.37
(exc. VAT)
€79.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.37 |
*price indicative
- RS Stock No.:
- 188-268
- Mfr. Part No.:
- E12284
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E122 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E122 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- HU
The ifm electronic Connecting Cable with plug is designed for demanding applications where reliability and performance are paramount. Engineered with high quality materials, it boasts halogen free construction and gold plated contacts that enhance durability. With a robust weight and dimensions tailored for flexible usage, this product meets the needs of modern industrial environments. Its compatibility with drag chains and high bending cycle tolerance reinforces its adaptability in dynamic applications, making it a preferred choice for professionals seeking dependable connectivity solutions.
Reliable connection technology for CAN bus participants
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Suited for use in mobile
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 2 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 3 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
