ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 188-310
- Mfr. Part No.:
- EVC808
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.98
(exc. VAT)
€43.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.98 |
*price indicative
- RS Stock No.:
- 188-310
- Mfr. Part No.:
- EVC808
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60 V | |
| Standards/Approvals | CE, EN GB EVC808-00 13.04.2023, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60 V | ||
Standards/Approvals CE, EN GB EVC808-00 13.04.2023, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is engineered for versatility and reliability in a wide range of applications. Designed with the modern user in mind, this cable boasts a variety of advanced features that ensure superior performance, even in challenging environments. Its resilient construction utilises TPU moulded body, making it both flexible and robust, accommodating movements with ease. The cable's halogen-free nature provides enhanced safety, while the gold-plated contacts ensure optimal connectivity. Whether used in industrial settings or for automation processes, this connection cable stands out for its durability and efficiency, ensuring seamless operation.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 3.5 m
