ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 189-602
- Mfr. Part No.:
- EVC344
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 189-602
- Mfr. Part No.:
- EVC344
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with plug is designed to provide reliable connectivity under challenging conditions. Engineered to be free from silicone and halogen, it ensures compatibility with diverse applications, particularly in environments requiring robust performance. With gold plated contacts and a durable TPU housing, this product is built to withstand demanding mechanical stress while maintaining excellent electrical integrity. The cable boasts impressive flexibility, allowing for a minimum bending radius that adapts seamlessly to motion, making it ideal for drag chain applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
