ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 189-693
- Mfr. Part No.:
- EVF112
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 189-693
- Mfr. Part No.:
- EVF112
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic cutting-edge connection cable is designed to excel in the demanding environments of the food industry, seamlessly blending functionality with an array of special features. Crafted to be free from silicone and halogen, this solution guarantees exceptional safety and hygiene, making it ideal for applications in hygienic and wet areas. The Enhanced reliability comes from its gold-plated contacts and robust materials, ensuring long-lasting performance even in the most challenging conditions. With various protection ratings, including IP65, IP67, and high resistance to climatic challenges, this cable is designed to withstand extreme environments. Emphasising easy integration, the assembly boasts a streamlined installation process, allowing professionals to utilise this cable without hassle, ensuring operational efficiency in all scenarios.
For use in hygienic and wet areas in the food industry
Related links
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 15 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 20 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Male 4 way M12 Communication Cable, 2 m
