ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m

Subtotal (1 unit)*

€48.47

(exc. VAT)

€59.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.47

*price indicative

RS Stock No.:
188-335
Mfr. Part No.:
EVCA49
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

60 V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is designed to deliver superior performance and flexibility in a range of applications. Featuring robust construction and high-quality materials, it is perfect for environments where durability and reliability are paramount. With a length of 10 metres, this cable ensures optimal connectivity while its silicone-free, halogen-free composition caters to environmentally sensitive requirements. Designed for seamless integration, it boasts gold-plated contacts and a protection class of IP65 to IP69K, ensuring that it can withstand challenging conditions without compromising functionality. Ideal for use in drag chains, this product guarantees exceptional longevity, thanks to its impressive bending cycles and torsional strain capabilities. A dependable choice for those seeking a high-performance connection solution, it perfectly embodies the blend of innovation and practicality that industry professionals demand.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links