ifm electronic Female 4 way Straight to Female 5 way Straight Communication Cable, 10 m
- RS Stock No.:
- 189-890
- Mfr. Part No.:
- EVF136
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.30 |
*price indicative
- RS Stock No.:
- 189-890
- Mfr. Part No.:
- EVF136
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connecting cable designed to meet the rigorous demands of hygienic and wet areas in the food industry. Engineered with a focus on safety and reliability, this cable offers exceptional durability with features such as silicone and halogen-free materials, making it ideal for sensitive applications. Its gold-plated contacts ensure optimal conductivity, while the robust construction withstands environmental stresses, such as extreme temperatures and humidity levels. With an IP65, IP67, IP68, and IP69K rating, It provides excellent protection against dust and water ingress, making it a trustworthy choice for professionals who require dependable performance. This cable not only boasts a lightweight design but also enhances operational efficiency, making it an invaluable asset in any food industry setting.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m
