ifm electronic Male 5 way Right Angle to Male 5 way M8 Communication Cable, 10 m
- RS Stock No.:
- 186-834
- Mfr. Part No.:
- EVC514
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.60 |
*price indicative
- RS Stock No.:
- 186-834
- Mfr. Part No.:
- EVC514
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | CE, EN GB-EVC514-01-13.04.2023, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals CE, EN GB-EVC514-01-13.04.2023, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is designed to meet the rigorous demands of modern industrial applications. Built with precision and durability in mind, it seamlessly integrates into various environments, ensuring reliable performance even under challenging conditions. The cable features a robust construction, making it ideal for moving applications where flexibility and resilience are paramount. With its gold-plated contacts and halogen-free materials, this product stands out for both its technical specifications and environmentally friendly qualities. The cables suitability for drag chains further enhances its adaptability, making it a valuable addition to any setup. Whether used in automation or control systems, this product promises dependable connectivity and longevity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
