ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m

Subtotal (1 unit)*

€42.23

(exc. VAT)

€51.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.23

*price indicative

RS Stock No.:
189-148
Mfr. Part No.:
EVC437
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

36 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Y Connection Cable is expertly designed to enhance connectivity and performance in a wide range of applications. With its robust construction and thoughtful engineering, this cable not only meets high operational demands but also ensures compliance with industry standards. This product is free from silicone and halogen, showcasing an environmentally conscious choice without compromising on reliability. Whether for industrial automation or general electronic connections, the Y connection cable promises resilience and efficiency.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links