ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- RS Stock No.:
- 184-935
- Mfr. Part No.:
- EVF262
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.66
(exc. VAT)
€56.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.66 |
*price indicative
- RS Stock No.:
- 184-935
- Mfr. Part No.:
- EVF262
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is designed to excel in demanding environments, offering robust performance tailored for the food industry's unique needs. With its gold-plated contacts and halogen-free materials, this unit ensures reliable connectivity while complying with stringent hygiene standards. The versatile design features high protection ratings of IP65, IP67, IP68, and IP69K, making it suitable for both wet and hygienic applications. Its ambient temperature range accommodates a variety of conditions, from -25°C to 80°C. The expertly engineered materials, including a PP housing and EPDM sealing, provide superior durability in challenging settings. Efficiently constructed with a focus on flexibility, this product supports a high number of bending cycles, making it ideal for dynamic use within drag chains. This is a sophisticated solution for professionals seeking reliability and performance.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
