ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 1 m
- RS Stock No.:
- 186-453
- Mfr. Part No.:
- EVC912
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.80
(exc. VAT)
€30.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.80 |
*price indicative
- RS Stock No.:
- 186-453
- Mfr. Part No.:
- EVC912
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 1m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 1m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30V ac, 60V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is engineered to meet the rigorous demands of industrial applications, combining high performance with robust design. Ideal for factory automation, it offers seamless connectivity with a durable construction that withstands challenging environmental conditions. The product features drag chain suitability, ensuring that it can flex and move without compromising its integrity. With a silicone-free, halogen-free design, it promotes safety and environmental responsibility, while the gold-plated contacts guarantee optimal performance. This connection cable is not only practical but also engineered for longevity, making it a reliable choice for any industrial setting.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1 m
