ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

€28.24

(exc. VAT)

€34.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.24

*price indicative

RS Stock No.:
189-149
Mfr. Part No.:
EVC688
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

300 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for high-performance applications demanding exceptional reliability and durability. With robust materials and advanced design features, this cable is perfect for environments that require flexibility without compromising on electrical performance. Its ability to withstand extreme temperatures and high bending cycles makes it an ideal choice for dynamic applications, such as those found in automated production lines and robotics. The gold-plated contacts ensure optimal conductivity, while its halogen-free construction highlights a commitment to environmental safety. Additionally, the IP65 to IP69K protection ratings guarantee that the cable can endure harsh environmental conditions, making it a versatile solution for various industrial needs.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links