ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

€49.61

(exc. VAT)

€61.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.61

*price indicative

RS Stock No.:
189-191
Mfr. Part No.:
E11598
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E115

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Purple

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Straight

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

36V

IP Rating

IP68

Standards/Approvals

CE, UKCA

COO (Country of Origin):
HU
The ifm electronic Connecting Cable with plug is expertly designed for reliable performance in demanding environments. With a compact design and lightweight profile. This product is engineered to withstand harsh operating conditions, ensuring optimal functionality even at extreme temperatures. Experience confidence in your connections with this top tier product.

Reliable connection technology for CAN bus participants

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Good electromagnetic compatibility thanks to shielded cable

Suited for use in mobile

Related links