ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 14 m
- RS Stock No.:
- 189-455
- Mfr. Part No.:
- EVM018
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€39.05
(exc. VAT)
€48.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.05 |
*price indicative
- RS Stock No.:
- 189-455
- Mfr. Part No.:
- EVM018
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVM | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 14m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVM | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 14m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is purposefully designed for applications in especially demanding environments. Providing reliability and durability, this cable meets stringent protection ratings of IP 65, 67, 68, and 69K, ensuring it functions well even in challenging conditions. The robust construction features a housing made of TPU, with stainless steel components promising long lasting performance. Ideal for quick deployments in harsh settings, its drag chain suitability and flexible use capabilities demonstrate its versatility and practicality. Special features like silicone free and halogen free components underscore its commitment to safety and sustainability. Optimised for maximum current loads and environmental robustness, this cable stands out in its category.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 20 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 4 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
