ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-199
- Mfr. Part No.:
- ENC09A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.36
(exc. VAT)
€52.10
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.36 |
*price indicative
- RS Stock No.:
- 191-199
- Mfr. Part No.:
- ENC09A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | ENC | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | BVS 11 ATEX E 009 X, CE, IECEx BVS 11.0002 X, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series ENC | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals BVS 11 ATEX E 009 X, CE, IECEx BVS 11.0002 X, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for robust and versatile applications, ensuring reliability in harsh environments. This cable features exceptional durability and resistance to extreme temperatures, making it an ideal solution for industrial and hazardous areas. With superior connectivity and gold-plated contacts, it guarantees optimal performance and minimum signal loss. Its silicone-free and halogen-free construction also caters to stringent safety requirements, providing peace of mind for sensitive operations. The product offers an impressive protection class and is complemented by an ergonomic design, ensuring ease of installation and secure connections for efficient functionality.
For applications in hazardous areas
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
