ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

€32.05

(exc. VAT)

€39.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.05

*price indicative

RS Stock No.:
189-523
Mfr. Part No.:
E70350
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E703

Cable Length

2m

Jacket Material

Polyvinyl Chloride, Polyurethane

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Valve Connector

Voltage

24 V ac, 24 V dc

Standards/Approvals

UKCA, CE

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Jumper Cable with valve plug is designed to facilitate seamless connectivity in various industrial settings. Engineered with precision, it ensures reliable performance with its robust construction and advanced materials. Tailored for versatility, this product integrates easily into existing systems while providing exceptional electrical properties. Its thoughtful design not only enhances functionality but also addresses the demands of modern applications.

Reliable connection of valves in the field

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Clearly visible LED

Robust rectangular connector

Related links