ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 187-742
- Mfr. Part No.:
- E70224
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.35
(exc. VAT)
€33.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.35 |
*price indicative
- RS Stock No.:
- 187-742
- Mfr. Part No.:
- E70224
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E702 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR, PVC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Valve Connector | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 24V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E702 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR, PVC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Valve Connector | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 24V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is designed to provide a reliable connection in a variety of applications. Engineered for performance, this cable ensures robust electrical connectivity while maintaining a commitment to safety and efficiency. Constructed with halogen free materials and utilising gold plated contacts, it serves to enhance durability and reduce the risk of corrosion. This product is ideal for those requiring a dependable connector in demanding environments, offering resistance to extreme temperatures and excellent moisture protection.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
Robust rectangular connector
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 750 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
