ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 189-595
- Mfr. Part No.:
- EVC296
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.21
(exc. VAT)
€32.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.21 |
*price indicative
- RS Stock No.:
- 189-595
- Mfr. Part No.:
- EVC296
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable designed to ensure robust performance in demanding environments. Featuring a silicone free and halogen free composition, this cable is built to withstand the rigours of industrial applications. Its durable construction incorporates gold plated contacts for enhanced conductivity and reliability, making it a crucial component for any automated system. Additionally, it boasts a remarkable bending cycle resistance and torsional strain capability, ensuring longevity and functionality for flexible use in drag chains.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
