ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1 m
- RS Stock No.:
- 189-599
- Mfr. Part No.:
- EVC317
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 189-599
- Mfr. Part No.:
- EVC317
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is ingeniously designed to facilitate seamless electrical connectivity in various applications. With its impressive specifications, this cable is built to withstand even the most challenging environmental conditions. The robust construction ensures durability while the unique materials combine functionality and resilience, making this cable suitable for use in demanding settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 4.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3 m
