ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 20 m
- RS Stock No.:
- 189-613
- Mfr. Part No.:
- EVC596
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.79
(exc. VAT)
€56.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.79 |
*price indicative
- RS Stock No.:
- 189-613
- Mfr. Part No.:
- EVC596
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic premium connecting cable designed for robust industrial applications. Engineered to deliver reliability and performance, this cable features a specially crafted plug that ensures a secure connection. With exceptional flexibility, It is suitable for dynamic environments such as drag chains, making it ideal for use in machinery and automated processes. The products construction utilises halogen-free materials, aligning with modern environmental standards while providing superior resistance to harsh conditions. Designed for temperatures ranging from -25 to 90 degrees Celsius, it performs admirably under various environmental stresses. Its ingenious design integrates gold-plated contacts, enhancing conductivity and durability, which guarantees a long life even in challenging operating conditions. It essential component for professionals seeking quality and durability in their connectivity solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 20 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 15 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Male 3 way Straight to Male 3 way M12 Communication Cable, 10 m
