ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 4 m
- RS Stock No.:
- 189-616
- Mfr. Part No.:
- EVC612
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€32.94
(exc. VAT)
€40.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.94 |
*price indicative
- RS Stock No.:
- 189-616
- Mfr. Part No.:
- EVC612
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 4m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 4m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connection cable is engineered to ensure reliable performance in dynamic environments. With strong drag chain suitability, it is designed to withstand rigorous movement while maintaining optimal efficiency. The cable's construction features high-quality materials, including a durable TPU housing and a brass, nickel-plated nut, ensuring longevity and resilience. Its silicone-free and halogen-free design guarantees compatibility with a wide range of applications, while gold-plated contacts enhance conductivity and reduce wear. Ideal for various electrical connections, this cable excels in environments requiring high performance and adaptability.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 4 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2.5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 20 m
