ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- RS Stock No.:
- 189-669
- Mfr. Part No.:
- EVCA53
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.78 |
*price indicative
- RS Stock No.:
- 189-669
- Mfr. Part No.:
- EVCA53
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic high-quality connection cable is designed for reliable performance in demanding applications. Offering exceptional durability and flexibility, this cable is ideal for use in environments requiring robust solutions. With a halogen-free construction and gold-plated contacts, it ensures effective signal transmission and longevity. The cable is engineered for drag chain suitability, making it an excellent choice for automated systems that experience continuous movement. Recognised for its versatility, its suitable for CAN bus applications, providing a seamless connection with the utmost reliability. Its built to withstand challenging conditions, including variations in temperature and humidity, and features IP67, IP68, and IP69K protection ratings for enhanced durability against moisture and dust. Whether its being used in industrial automation, robotics, or other demanding tasks, this connection cable meets the highest standards of performance and safety.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 300 mm
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
