ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 1 m
- RS Stock No.:
- 189-705
- Mfr. Part No.:
- EVF150
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.34
(exc. VAT)
€50.85
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.34 |
*price indicative
- RS Stock No.:
- 189-705
- Mfr. Part No.:
- EVF150
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 1m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 3 | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 1m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 3 | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed for seamless integration into the most demanding environments, particularly within the food industry. Engineered with special features that ensure it is free from silicone and halogen-free, this cable boasts gold-plated contacts for reliable performance. Its versatile application makes it suitable for hygienic and wet areas, where durability and compliance with safety standards are critical. With an impressive resistance to a wide range of ambient temperatures and robust protection ratings of IP65, IP67, IP68, and IP69K, users can trust this cable to perform consistently in even the harshest conditions. This connection cable stands out with its stainless-steel components and high-quality materials, ensuring long-lasting use while maintaining operational integrity throughout its lifespan.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way M12 to Female 3 way M8 Communication Cable, 1 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.6 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 15 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 3 m
- ifm electronic Male 3 way M8 to Female 3 way M8 Communication Cable, 0.2 m
