ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
- RS Stock No.:
- 189-714
- Mfr. Part No.:
- EVF243
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.11
(exc. VAT)
€51.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €42.11 |
*price indicative
- RS Stock No.:
- 189-714
- Mfr. Part No.:
- EVF243
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed for demanding environments, particularly suitable for the food industry where hygiene is paramount. Featuring a range of applications, it excels in hygienic and wet areas, ensuring compliance with stringent standards. The cable's construction prioritises safety with its halogen-free materials and gold-plated contacts, which enhance durability and reliability. With a protection rating that includes IP65, IP67, IP68, and IP69K, this product guarantees resistance to water and dust ingress. The lightweight design, combined with exceptional bending and torsional strain capabilities, makes it ideal for flexible usage in drag chains, ensuring it withstands continuous motion and varying environmental conditions. This connection cable embodies innovation and quality, making it an indispensable component for industrial applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 300 mm
