ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 600 mm
- RS Stock No.:
- 184-929
- Mfr. Part No.:
- EVF266
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.11
(exc. VAT)
€51.80
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.11 |
*price indicative
- RS Stock No.:
- 184-929
- Mfr. Part No.:
- EVF266
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 600mm | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 600mm | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable, designed for applications in hygienic and wet areas of the food industry, offers exceptional performance with its robust construction and innovative features. Specially crafted to be free from silicone and halogen, this cable ensures safe usage in sensitive environments while providing reliable electrical connections under challenging conditions. With an impressive ambient temperature range, the product stands out for its durability, making it suitable for both static and dynamic applications. The combination of gold-plated contacts and stainless steel components emphasizes quality, ensuring long-lasting connections. Its noteworthy drag chain suitability further enhances its efficiency in automated systems, catering to diverse operational needs and delivering high reliability in various applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 8 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
