ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 189-775
- Mfr. Part No.:
- EVC707
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.42
(exc. VAT)
€30.04
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.42 |
*price indicative
- RS Stock No.:
- 189-775
- Mfr. Part No.:
- EVC707
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for seamless integration into various applications, ensuring reliability and efficiency in operation. Featuring gold-plated contacts and a robust TPU housing, this product excels in demanding environments, enhancing both functionality and longevity. Its unique construction allows for flexibility and endurance, making it suitable for drag chain applications. An ambient temperature range from -25 to 90 degrees Celsius guarantees performance even under extreme conditions. This versatile cable is not only halogen-free but also silicone-free, which adds an extra layer of safety in sensitive environments. With excellent bending and torsional strain capabilities, it stands up to rigorous use, ensuring consistent operation in motion.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 mm
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 5 m
- RS PRO 175mm LCD Inclinometer
