ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 189-782
- Mfr. Part No.:
- EVC962
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€70.85
(exc. VAT)
€87.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.85 |
*price indicative
- RS Stock No.:
- 189-782
- Mfr. Part No.:
- EVC962
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Purple | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 32V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Purple | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 32V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connection cable is tailored for demanding applications in various industrial environments. Constructed with rugged materials such as TPU for the moulded body and brass for the locking mechanism, this cable is designed to withstand challenging conditions while delivering reliable connectivity. Its gold-plated contacts ensure excellent signal integrity, making it an ideal choice for CAN bus applications. With integrated terminating resistors, the product seamlessly integrates into existing setups, providing an efficient and hassle-free installation. Additionally, it boasts remarkable drag chain suitability with impressive bending cycles, torsional strain tolerance, and a supportive ambient temperature range. When precision and durability are paramount, this connection cable is the optimal solution for your connectivity needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
Vibration and shock resistant thanks to coupling ring with l
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 2 m
