ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- RS Stock No.:
- 189-916
- Mfr. Part No.:
- EVC255
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.55 |
*price indicative
- RS Stock No.:
- 189-916
- Mfr. Part No.:
- EVC255
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 0.3m | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable designed for demanding applications, combining robust performance with exceptional reliability. Built with a drag chain suitability and created from high quality materials, it ensures longevity even in challenging environments. The cleverly engineered design allows for flexibility in installation while maintaining integrity under various operating conditions. Its silicone free, halogen free nature adds to its appeal for environmentally conscious users.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 0.3 m
