ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 190-568
- Mfr. Part No.:
- EVC055
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.62
(exc. VAT)
€43.81
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.62 |
*price indicative
- RS Stock No.:
- 190-568
- Mfr. Part No.:
- EVC055
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is engineered for high performance, ensuring robust connectivity in demanding environments. With its drag chain suitability and superior materials, it offers exceptional flexibility and durability under challenging conditions. Designed to cater to the needs of modern automation, the product features gold plated contacts for optimal signal transfer, while its halogen free and silicone free construction makes it a safe choice for a variety of applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 300 mm
