ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€39.94

(exc. VAT)

€49.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.94

*price indicative

RS Stock No.:
189-990
Mfr. Part No.:
E12551
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E125

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

32 V

IP Rating

IP67

Standards/Approvals

CE

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is designed for robust industrial applications, ensuring reliable connectivity in various operational environments. Offering exceptional durability, it boasts a range of advanced features that cater to the needs of modern connectivity solutions. Constructed from high quality PA materials, this cable stands up to the demands of dynamic usage, making it ideal for both fixed and moving applications. The product suits a variety of use cases with its flexible design and exceptional bending cycle tolerance, making it a versatile addition to any industrial setup.

For use in mobile machines and vehicles

Wide operating temperature range

DEUTSCH connector for the fast and easy connection to the on-board system

High protection rating for the requirements of harsh industrial environments

PUR cable with good drag ch

Related links