ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€32.82

(exc. VAT)

€40.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.82

*price indicative

RS Stock No.:
189-987
Mfr. Part No.:
E12545
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E125

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

32V

Standards/Approvals

CE

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is engineered to deliver reliable performance in demanding environments. Designed with versatility in mind, it is suitable for a range of applications and meets stringent industry standards. The robust construction ensures longevity, while its drag chain suitability makes it ideal for dynamic applications where movement is frequent.

For use in mobile machines and vehicles

Wide operating temperature range

DEUTSCH connector for the fast and easy connection to the on-board system

High protection rating for the requirements of harsh industrial environments

PUR cable with good drag ch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy