ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 186-925
- Mfr. Part No.:
- E12687
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€50.63
(exc. VAT)
€62.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.63 |
*price indicative
- RS Stock No.:
- 186-925
- Mfr. Part No.:
- E12687
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E126 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 10 | |
| Connector Type B | Straight | |
| Voltage | 32V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E126 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 10 | ||
Connector Type B Straight | ||
Voltage 32V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable is designed to provide reliable connectivity in various dynamic applications. This product shines with its robust construction and excellent performance characteristics, making it a preferred choice for demanding environments. Engineered for both fixed and moving installations, it ensures durability and functionality where it matters most. The cable is halogen free and silicone free, highlighting its commitment to environmental safety while maintaining high operational standards.
For use in mobile machines and vehicles
Wide operating temperature range
DEUTSCH connector for the fast and easy connection to the on-board system
High protection rating for the requirements of harsh industrial environments
PUR cable with good drag ch
Related links
- ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 2 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Female 10 way Straight Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
