ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 190-252
- Mfr. Part No.:
- EVF651
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€53.56
(exc. VAT)
€65.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.56 |
*price indicative
- RS Stock No.:
- 190-252
- Mfr. Part No.:
- EVF651
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 200mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Connector Gender B | Male/Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP65, IP69K, IP67, IP68 | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 200mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Connector Gender B Male/Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP65, IP69K, IP67, IP68 | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is meticulously designed for reliable and efficient connectivity in diverse applications. Its robust construction ensures durability in challenging environments, making it an ideal choice for use in hygienic and wet areas, particularly within the food industry. Equipped with state-of-the-art features, this product not only meets critical electrical specifications but also boasts halogen-free and silicone-free materials, promoting a safer operational footprint. The integration of gold-plated contacts enhances connection integrity, while the intelligent mechanical design accommodates extensive flexibility and movement. Ideal for both challenging and standard conditions, this cable embodies performance and durability, ensuring your systems operate smoothly and reliably.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 200 mm
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 200 mm
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 5 m
