ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 190-388
- Mfr. Part No.:
- EVC256
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.31
(exc. VAT)
€31.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.31 |
*price indicative
- RS Stock No.:
- 190-388
- Mfr. Part No.:
- EVC256
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is specifically designed for drag chain applications, making it an ideal choice for dynamic movement scenarios. Its impressive operating parameters ensure that it can withstand diverse and demanding ambient conditions, reliably delivering power and data even in challenging environments. Overall, this product is not only efficient but also built to last, embodying the quality and technical excellence expected from its manufacturer.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
