ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 7 m

Subtotal (1 unit)*

€45.79

(exc. VAT)

€56.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.79

*price indicative

RS Stock No.:
190-442
Mfr. Part No.:
EVC099
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

7m

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M12

Voltage

36 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable designed to withstand the rigours of demanding environments. Ideal for various applications, it showcases robust materials and reliable performance for effective connectivity. With a focus on safety and compliance, this item excels in both functionality and durability, making it suitable for industries that require high standards in electrical and mechanical performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links