ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.3 m

Subtotal (1 unit)*

€31.80

(exc. VAT)

€39.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.80

*price indicative

RS Stock No.:
190-455
Mfr. Part No.:
EVC225
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

0.3m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

M8

Voltage

36 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is meticulously engineered for robust performance in a variety of industrial applications. Designed with resilience in mind, it delivers reliable connection even under tough operating conditions. Ideal for automation technology, the assembly showcases exceptional features such as drag chain suitability and superior environmental protection.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Recently viewed