ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 189-163
- Mfr. Part No.:
- EVC250
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.80
(exc. VAT)
€39.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.80 |
*price indicative
- RS Stock No.:
- 189-163
- Mfr. Part No.:
- EVC250
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for versatile applications in demanding environments. Featuring a unique combination of silicone free and halogen free materials, this product ensures enhanced safety and performance. With a moulded body designed for resilience, this connection cable stands out for its innovative engineering and reliability in electronic connection tasks.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LED
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 300 mm
