ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 190-570
- Mfr. Part No.:
- EVF004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 190-570
- Mfr. Part No.:
- EVF004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 5m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 300 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 5m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 300 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for use in stringent applications, particularly in hygienic environments such as the food industry. With its robust construction, free from silicone and halogen-free materials, the cable ensures reliability and longevity. It features gold-plated contacts for optimal electrical conductivity and is suitable for dynamic applications thanks to its impressive bending capabilities and drag chain suitability. The product effectively withstands varying temperatures and conditions, making it an excellent choice for demanding operating environments. Engineered for durability, the cable boasts protection ratings of IP65, IP67, IP68, and IP69K, ensuring its integrity against water and dust ingress. With flexibility in installation and ease of use, this product is ideal for those looking for a dependable connection in challenging scenarios.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 mm
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 5 m
- RS PRO 175mm LCD Inclinometer
