ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 190-581
- Mfr. Part No.:
- EVC492
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.08 |
*price indicative
- RS Stock No.:
- 190-581
- Mfr. Part No.:
- EVC492
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 32 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 32 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is meticulously designed for use with CAN bus applications. Engineered to withstand a range of demanding conditions, it offers exceptional reliability and performance. With a robust design featuring gold-plated contacts, this product ensures optimal connectivity in various environments. Its silicone-free and halogen-free characteristics underline its suitability for sensitive applications, while the drag chain suitability adds versatility for dynamic settings. Whether in a factory or outdoor setup, this cable is crafted to last, adhering to high standards of quality and safety. The integrated CAN bus terminating resistor further enhances its functionality, making it an invaluable addition to any technical setup.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 mm
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 5 m
- RS PRO 175mm LCD Inclinometer
