ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€26.46

(exc. VAT)

€32.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.46

*price indicative

RS Stock No.:
191-021
Mfr. Part No.:
EVT135
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Cable Length

5m

Jacket Colour

Orange

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable designed for seamless integration in demanding applications, particularly within the food industry. This product excels in hygienic and wet environments, showcasing a robust construction with silicone-free materials and gold-plated contacts. Its versatility is further enhanced by the ability to withstand a wide range of temperatures, making it ideal for operational stability.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links