ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 25 m

Subtotal (1 unit)*

€49.22

(exc. VAT)

€60.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.22

*price indicative

RS Stock No.:
191-095
Mfr. Part No.:
EVT137
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Jacket Material

PVC

Cable Length

25m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is specifically designed for use in demanding environments such as hygienic and wet areas commonly found in the food industry. Its robust construction ensures reliability in various applications, offering peace of mind with its silicone-free design and gold-plated contacts. The cable is rated for a wide operational voltage and is built to withstand extreme temperatures, making it ideal for versatile use. With features like IP protection ratings and drag chain suitability, this product excels in both flexibility and durability. Its compact design, combined with a lightweight structure, makes it easy to handle and install, ensuring that you can trust it for all your connectivity needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy