ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€39.43

(exc. VAT)

€48.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.43

*price indicative

RS Stock No.:
191-136
Mfr. Part No.:
EVC058
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Straight

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is designed to meet the demanding needs of modern industrial applications. Built with high-quality materials and advanced engineering, it ensures reliable connectivity in various environments. The cable boasts a robust design, capable of withstanding connection stresses while delivering superior performance. Its technical specifications cater to a diverse range of applications, providing peace of mind for users who require both flexibility and durability. With a focus on user convenience, this product seamlessly integrates into existing systems, making it an essential component for industry professionals seeking to enhance their operational efficiency.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy