ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- RS Stock No.:
- 191-177
- Mfr. Part No.:
- EVC091
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.28
(exc. VAT)
€64.30
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.28 |
*price indicative
- RS Stock No.:
- 191-177
- Mfr. Part No.:
- EVC091
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket designed specifically for reliable and durable connectivity in demanding environments. Its robust construction ensures longevity and dependability, making it ideal for various applications. This product features advanced materials to ensure resistance against harsh conditions, and its impressive specifications reflect its suitability for rigorous operational settings. The socket features gold-plated contacts for excellent conductivity and secure connections, enhancing the overall efficiency of your systems. With its drag chain suitability and flexible design, this cable is perfect for dynamic installations, ensuring seamless operation even in motion.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Male 1 way Straight Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
