ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 0.3 m

Subtotal (1 unit)*

€24.55

(exc. VAT)

€30.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.55

*price indicative

RS Stock No.:
191-233
Mfr. Part No.:
EVC215
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

0.3m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Straight

Voltage

60 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic innovative connection cable is expertly designed for various industrial applications. Featuring advanced drag chain suitability, it provides reliable performance even in dynamic environments. With its exceptional ambient temperature range, it ensures functionality from -25 to 90 degrees Celsius. The connectors are crafted for ease of use and compatibility, making installation and maintenance hassle-free. Additionally, the product’s robust construction, including gold-plated contacts and halogen-free materials, reflects a commitment to quality and safety. Whether for routine operations or critical tasks, this connection cable stands out for its versatility and reliability.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links