ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-239
- Mfr. Part No.:
- EVC148
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.08 |
*price indicative
- RS Stock No.:
- 191-239
- Mfr. Part No.:
- EVC148
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed with versatility in mind, ideal for various applications across industrial settings. The product boasts a robust construction featuring gold-plated contacts, ensuring excellent conductivity and durability even in demanding environments. Its halogen-free and silicone-free materials not only contribute to environmental sustainability but also enhance safety and reliability in operation. With exceptional protection class ratings, this cable can endure harsh conditions, making it a prime choice for installations requiring functionality and resilience. Perfectly suited for drag chain applications, its rigorous design accommodates significant bending cycles, making it adaptable for moving systems. This offering is the ultimate solution for those seeking a dependable connecting cable that aligns with modern safety and performance standards.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Toggle Clamp | Spring Clamps
- Connector Wrenches
