ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 50 m
- RS Stock No.:
- 191-354
- Mfr. Part No.:
- EVF479
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€93.24
(exc. VAT)
€114.69
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.24 |
*price indicative
- RS Stock No.:
- 191-354
- Mfr. Part No.:
- EVF479
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic is a premium connecting cable expertly designed for optimal performance in demanding environments. Engineered to meet the rigours of hygienic and wet areas in the food industry, this cable boasts a range of specialised features ensuring reliable function and durability. Its silicone-free and halogen-free composition addresses safety and health standards, while the gold-plated contacts promise superior conductivity. With the capability to withstand a broad temperature range, this cable is perfect for both stationary and moving applications, making it ideal for automated systems in harsh conditions. Its robust construction, which includes a moulded body and stainless steel elements, guarantees longevity and resistance to wear.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 50 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 50 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 50 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 50 m
